Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2100356-4

Cable Assembly Cat 5e 2m 24AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL Crimp-Crimp
$ 55.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2100356-4.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago

TE Connectivity

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.85%

CAD Models

Download TE Connectivity 2100356-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-01-17
LTD Date2022-01-18

Related Parts

TE Connectivity2100357-5
Cable Assembly Cat 5e 2.5m 24AWG RJ Point Five to Modular Plug 8 to 8 POS PL-PL
TE Connectivity2127931-3
Cable Assembly High Speed 2m 30AWG SFP+ to SFP+ 20 to 20 POS PL-PL
TE Connectivity2100356-3
Cable Assembly Cat 5e 1.5m 24AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL Crimp-Crimp
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m
HARTING Elektronik09459711123
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 2.0m
HARTING Elektronik09474747203
Ethernet Cables / Networking Cables HA-VIS SMART PATCH CBL YLW 2M

Descriptions

Descriptions of TE Connectivity 2100356-4 provided by its distributors.

Cable Assembly Cat 5e 2m 24AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL Crimp-Crimp
RJ POINT FIVE TO RJ POINT FIVE, 2.0M; LAN Category:Cat5e; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Connector to Connector:RJ Point Five Plug to RJ Point Five Plug; Jacket Colour:Black; Product Range:-; SV
CABLE, RJ POINT5 - RJ POINT5, 2M; Cable Assembly Type:Ethernet; Cable Length - Metric:2m; SVHC:No SVHC (15-Dec-2010); Cable Length:2m; Colour:Black; Connector Type A:RJ Point Five Plug; Connector Type B:RJ Point Five Plug; Contact Material:Brass; Contact Plating:Gold over Palladium Nickel; Termination Type:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100356-4 .
  • 2100356-4.