Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2120892-1

Connector, RJ45, Ethernet, CAT6A, IP20 Plug, 60V, 1A, 24AWG, Shielded, Black
$ 48.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2120892-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+131%

CAD Models

Download TE Connectivity 2120892-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Conn., Data, Modular Jack, Vertical, Shielded, 8/8, Cat 5e, Through Hole, Gold Plate
TE Connectivity205841-1
TE Connectivity circular connector socket, CPC Series 2series, 8Core, panel mount, Crimping
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
TE Connectivity5787617-1
Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
TE Connectivity1-406541-5
TE Connectivity 1-406541-5 Modular Ethernet Connector R/A 8POS Male Unshrouded

Descriptions

Descriptions of TE Connectivity 2120892-1 provided by its distributors.

CONNECTOR, RJ45, ETHERNET, CAT6A, IP20 PLUG, 60V, 1A, 24AWG, SHIELDED, BLACK
Modular Conn/Ethernet Conn RJ45 Conn CAT6A IP20
RJ45 CONNECTOR CAT6A, IP20 PLUG / Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6a IDC
SEALED ETHERNET, RJ45, PLUG, 8POS, CABLE; Modular Connector Type: RJ45 Wired Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6a; IP Rating: IP20; Connector Mounting:
RJ45 CONNECTOR CAT6A, IP20 PLUG Modular Jack & Plug Interface Type: RJ45 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Plug Shielded: Yes Performance Category: Cat 6A RJ45 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2120892-1 | Internal Number: 2120892-1 | TE Connectivity | Industrial RJ45 IP20

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2120892-1.