TE Connectivity 211758-1

Connector Housing, Metrimate, Plug, 12 Ways, 5.08 mm, Metrimate Drawer Connectors
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211758-1.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Gerber

Inventory History

3 month trend:
-32.21%

CAD Models

Download TE Connectivity 211758-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
EatonSMS12P1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
TE Connectivity207017-1
Connector, Soft Shell; Plug; 12; 14 A (Max.); 600; Technyle; Red; Locking Latch
TE Connectivity770102-1
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 211758-1 provided by its distributors.

Connector Housing, Metrimate, Plug, 12 Ways, 5.08 mm, Metrimate Drawer Connectors
Connector Housing, Metrimate Series; |Te Connectivity Amp 211758-1.
Rectangular Connector, 12 Contact(s), Female, 0.2 inch Pitch, Plug
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Socket header, 12 pole, pitch 5.08 mm, straight, black, 211758-1
Conn Housing PL 12 POS 5.08mm ST Panel Mount Automotive Package
TE Connectivity Connector Housing, 12-Pos, 5.08mm Pitch, 4 Rows
METRIMATE SERIES 5.08MM PITCH 12 WAY 4 ROW MALE STRAIGHT PCB HOUSING
12 Pos Male Rectangular Connector, 14A, 600V, Black, Solder
Connector HousingPLUG HSG12 PNMETRIMATE
CONN RCPT HSG DRAWER 12POS BLK
CONNECTOR, RECEPT 12; Product Range: Metrimate Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: 5.08mm; For Use With: Metrimate Drawer Connectors; SVHC: No SVHC (15-Jan-2018); Colour: Black
PLUG HSG,12 POSN,METRIMATE Number of Positions: 12 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Panel Wire-to-Wire Wire-to-Board UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 12 Plug Housing Wire-to-Panel | Part Number: 211758-1 | Internal Number: 211758-1 | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211758-1.