Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS12RE4TR29

Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

$ 6.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS12RE4TR29.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+9.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-03-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

TE Connectivity178216-5
Conn Shrouded Header (4 Sides) PIN 12 POS 3.81mm Solder RA Thru-Hole Tube
ITT / Cannon192991-0245
3 13A Through hole mounting 35.2mm(Length)*16.2mm(height)
ITT / Cannon192900-0422
Latch Holder,Receptacle 5.08mm 4 12pin 760nm gold Black Through hole mounting
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Plug
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
TE Connectivity211758-1
Connector Housing, Metrimate, Plug, 12 Ways, 5.08 mm, Metrimate Drawer Connectors

Descriptions

Descriptions of Eaton SMS12RE4TR29 provided by its distributors.

Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Header,Locking Ramp Solder pad 12pin Polyester 5A tin Black Through hole mounting 16mm(height)
Straight boardmount with long PCB male contacts (Gold & Tin plating) | Souriau-Sunbank by Eaton SMS12RE4TR29
Conn Qikmate M 6 POS 5.08mm Solder ST Thru-Hole
TRIM TRIO RECTANGULAR QIKMATE BD.MOUNT PIN ASS
CONNECTEUR EL FIC AVEC C SMS12RE4TR29
SMS Male Qikmate Straight hous
PLUG, PCB, QIKMATE, 12WAY; No. of Contacts: 12Contacts; Product Range: Qikmate SMS Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5.08mm; Gender: Plug; Contact Gender: Pin; Contact
Connector, Receptacle, 12 Position, 3Row, 5.08Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:3Rows; No. Of Contacts:12Contacts; Connector Mounting:Through Hole Mount; Product Range:Souriau Qikmate Sms Series Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS12RE-4TR29

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS12RE-4TR29