Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2110819-1

Pluggable I/O Connector, QSFP+, 38 Contacts, 1 x 1 (Single), Surface Mount, EVERCLEAR Series

$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2110819-1.

Farnell

Datasheet5 pages2 years ago
Datasheet6 pages12 years ago
Datasheet2 pages15 years ago

Sager Electronics

Upverter

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-0.70%

CAD Models

Download TE Connectivity 2110819-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-84952-0
Conn FPC Connector SKT 30 POS 1mm Solder RA SMD T/R
TE Connectivity3-84953-0
FPC Connector Pad 1mm 30-Pin Natural Color 2.56mm 1A Tin Bottom Mount SMD
TE Connectivity3-1734248-0
Conn FPC Connector SKT 30 POS 1mm Solder ST SMD Tape
TE Connectivity2-84953-7
Fpc Connector, Receptacle 27Pos 1Mmpitch; |Te Connectivity Amp 2-84953-7
TE Connectivity2-84953-8
Conn FPC Connector SKT 28 POS 1mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity 2110819-1 provided by its distributors.

Pluggable I/O Connector, QSFP+, 38 Contacts, 1 x 1 (Single), Surface Mount, EVERCLEAR Series
I/O CONNECTOR, RECEPTACLE, 38 POSITION,; I/O CONNECTOR, RECEPTACLE, 38 POSITION, PCB, FULL REEL; No. of Contacts:38Contacts; Gender:Receptacle; Connector Type:QSFP+; Contact Termination Type:Surface Mount; Product Range:-; Connector Mounting:PCB Mount
QSFP+ Enh EVERCLEAR PT Conn Pluggable Form Factor: QSFP+ Pluggable I/O Product Type: Cage Assembly Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No QSFP+ Cage Assembly .8 mm .032" | High Speed I/o | Part Number: 2110819-1 | Internal Number: 2110819-1 | TE Connectivity | QSFP/QSFP+

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2110819-1 .
  • 2110819-1.