Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-84953-8

Conn FPC Connector SKT 28 POS 1mm Solder RA SMD T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-84953-8.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-18.60%

CAD Models

Download TE Connectivity 2-84953-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2-84952-8
Conn FPC Connector SKT 28 POS 1mm Solder RA SMD T/R
TE Connectivity3-84952-0
Conn FPC Connector SKT 30 POS 1mm Solder RA SMD T/R
TE Connectivity2-84952-0
TE Connectivity 1mm Pitch 20P FPC Connector, FPC Series, Single Row, SMT, Solder
TE Connectivity2-84953-4
Conn FPC Connector SKT 24 POS 1mm Solder RA SMD Automotive T/R
TE Connectivity2-84982-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R
TE Connectivity2-84981-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity 2-84953-8 provided by its distributors.

Conn FPC Connector SKT 28 POS 1mm Solder RA SMD T/R
FFC/FPC Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FFC / FPC, 1.0MM, 28WAY; Pitch Spacing: 1mm; No. of Contacts: 28Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Plating: Tin
1MM FPC HORZ.TOP CONT.ASSY 28P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 2-84953-8 | Internal Number: 2-84953-8 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-84953-8.