TE Connectivity 2106112-4

3 Position 3.5mm Centerline SlimSeal Solid State Lighting PCB Mount Connector
$ 2.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106112-4.

IHS

Datasheet4 pages2 years ago

Master Electronics

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.38%

CAD Models

Download TE Connectivity 2106112-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Same Part as 2203-5035; Molex SPOX Wire-to-Board Header, 2.5mm Pitch, 3-Pin, Right Angle, TH
Pin Header, 3 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-1123723-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
TE Connectivity2132230-3
Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-3
CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)

Descriptions

Descriptions of TE Connectivity 2106112-4 provided by its distributors.

3 Position 3.5mm Centerline SlimSeal Solid State Lighting PCB Mount Connector
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.138 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR HEADER, 3POS, 3.5MM; WIRE-BOARD CONNECTOR HEADER, 3POS, 3.5MM; Product Range:TE - SlimSeal Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:3.5mm; Contact Plating:Tin; Series:SlimSeal
Assembly, Vertical TH Header, 3-Position Connector System: Wire-to-Wire Centerline (Pitch): .14 mm Centerline (Pitch): 3.5 in Sealable: Yes Connector & Contact Terminates To: Printed Circuit Board Wire-to-Wire .14 mm 3.5" | Plug & Socket Lighting Connector | Part Number: 2106112-4 | Internal Number: 2106112-4 | TE Connectivity | SlimSeal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21061124