TE Connectivity 2102772-1

CONNECTOR, CARD EDGE, PLUG, 56POS, 1.8MM; Connector Type: Card Edge; Series: MULTI
$ 55.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102772-1.

IHS

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
+1.59%

CAD Models

Download TE Connectivity 2102772-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.149
$ 69.7
Stock
23,163
16,336
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.905 mm
48.26 mm
Number of Positions
56
56
Number of Rows
7
7
Mount
Through Hole
Through Hole
Contact Plating
Lead
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1410189-3
Conn Daughter Card PL 56 POS 1.8mm Press Fit RA Thru-Hole VITA 46 Tube
TE Connectivity1410971-3
Connector, MULTIGIG RT Series, 56 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
TE Connectivity / AMP1410972-3
Board Connector, 56 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity1410187-1
Conn Daughter Card PL 112 POS 1.35mm Press Fit RA Thru-Hole VITA 46/VITA 41 Tube
TE Connectivity1410147-1
Telecom and Datacom Connector, 105 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity / AMP1410138-1
Telecom and Datacom Connector, 192 Contact(s), Male, Right Angle, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2102772-1 provided by its distributors.

CONNECTOR, CARD EDGE, PLUG, 56POS, 1.8MM; Connector Type:Card Edge; Series:MULTI
Connector, Daughtercard, Multigig RT2-R, 56 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
Conn Daughter Card PL 56 POS 1.8mm Solder RA Thru-Hole VITA 46 Automotive
TE Connectivity Backplane Connector, MULTIGIG RT 2-R Series, 56 Pos, Plug
Board Connector, 56 Contact(s), 7 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug
DC, 7ROW, HALF LEFT END, MULTIGI / 56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Half, Left End
DAUGHTERCARD CONN, PLUG, 56POS, 7ROW; Product Range:Multigig RT2-R Series; No. of Contacts:56Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:1.8mm; Gender:Plug; Contact Termination Type:Through Ho
DC, 7Row, Half Left End, MULTIGIG RT 2R Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Number of Rows: 7 Number of Columns: 8 High Speed Backplane Connector | 1.35 mm .053" With 7 | Part Number: 2102772-1 | Internal Number: 2102772-1 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102772-1.
  • 2102772-1..