Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1410972-3

Board Connector, 56 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 61.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1410972-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
-1.71%

CAD Models

Download TE Connectivity / AMP 1410972-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1410189-3
Conn Daughter Card PL 56 POS 1.8mm Press Fit RA Thru-Hole VITA 46 Tube
TE Connectivity1410971-3
Connector, MULTIGIG RT Series, 56 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
TE Connectivity2102772-1
CONNECTOR, CARD EDGE, PLUG, 56POS, 1.8MM; Connector Type:Card Edge; Series:MULTI
TE Connectivity1410147-1
Telecom and Datacom Connector, 105 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity / AMP1410138-1
Telecom and Datacom Connector, 192 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity1410137-1
Telecom and Datacom Connector, 192 Contact(s), Male, Right Angle, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 1410972-3 provided by its distributors.

Board Connector, 56 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, Plug
Conn Daughter Card PL 56 POS 1.8mm Press Fit RA Thru-Hole VITA 46 Tube
High Speed Backplane Connectors, Board-to-Board, 56 Position, Mating Alignment, Polarization Mating Alignment Type, 7 Row, 8 Column, MULTIGIG RT 2
BACKPLANE, R/A, 56WAY, THR HOLE; Series:MULTIGIG RT; Gender:Plug; No. of Rows:7; Row Pitch:1.35mm; Colour:Black; Connector Type:Backplane; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Lead Spacing:1.8mm; Material:LCP; No. of Ways:56; Termination Method:Solder
MULTIGIG RT2 7RW H-LFT, SE Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 7 High Speed Backplane Connector | 1.35 mm .053" With Polarization | Part Number: 1410972-3 | Internal Number: 1410972-3 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors