TE Connectivity 1410147-1

Telecom and Datacom Connector, 105 Contact(s), Male, Right Angle, Solder Terminal, Plug
$ 93.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410147-1.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-3.39%

CAD Models

Download TE Connectivity 1410147-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.335
$ 92.954
Stock
9,216
4,348
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.778 mm
71 µm
Number of Positions
105
105
Number of Rows
7
7
Mount
Edge, Through Hole
Edge, Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Housing Material
Polymer
Polymer

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-23
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1410187-1
Conn Daughter Card PL 112 POS 1.35mm Press Fit RA Thru-Hole VITA 46/VITA 41 Tube
TE Connectivity1410189-3
Conn Daughter Card PL 56 POS 1.8mm Press Fit RA Thru-Hole VITA 46 Tube
TE Connectivity / AMP1410421-1
Conn Daughter Card PL 128Signal/48Ground POS 1.8mm Solder RA Thru-Hole VITA 41
TE Connectivity / AMP1410138-1
Telecom and Datacom Connector, 192 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity1410137-1
Telecom and Datacom Connector, 192 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity / AMP1410139-1
1.8mm Pitch Backplane Connector; Male; Right Angle; 12 Row; 192 Way

Descriptions

Descriptions of TE Connectivity 1410147-1 provided by its distributors.

Telecom and Datacom Connector, 105 Contact(s), Male, Right Angle, Solder Terminal, Plug
Product Range:Multigig Rt Series; No. Of Contacts:105Contacts; Pitch Spacing:1.35Mm; Gender:Plug; Contact Termination Type:Through Hole; No. Of Rows:7Rows; Row Pitch:1.35Mm; Contact Material:Phosphor Bronze; Connector Type:Backplane Rohs Compliant: No |Te Connectivity 1410147-1.
MULTIGIG RT T2 7RW DC DF CT Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 7 High Speed Backplane Connector | 1.35 mm .053" With Polarization | Part Number: 1410147-1 | Internal Number: 1410147-1 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410147-1 .
  • 1410147-1.