TE Connectivity 2102772-2

Board Connector, 56 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 69.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102772-2.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+297%

CAD Models

Download TE Connectivity 2102772-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.7
$ 55.149
Stock
16,336
23,296
Authorized Distributors
6
6
Gender
Male
Male
Pitch
48.26 mm
1.905 mm
Number of Positions
56
56
Number of Rows
7
7
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Lead

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2102775-1
Conn Daughter Card PL 56 POS 1.8mm Solder RA Thru-Hole VITA 46
TE Connectivity2102088-1
Conn Backplane HDR 60 POS 1.9mm Press Fit RA Thru-Hole
TE Connectivity2102087-1
Conn Backplane PL 60 POS 1.9mm Press Fit RA Thru-Hole Package
TE Connectivity2102093-1
High Speed/Modular Conn Fortis Zd 2Pr 10; |Amp Te Connectivity 2102093-1
TE Connectivity / AMP2102086-1
TE FORTIS Zd Backplane Connector Plug-in Modules, 12+ Gb/s, Different Position Modules
TE Connectivity / AMP2102092-1
Board Connector, 60 Contact(S), 6 Row(S), Female, Straight, 0.074 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 2102772-2 provided by its distributors.

Board Connector, 56 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, Plug
56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA
Daughter Card Connector, 56 Pos, 1.8mm Pitch, Solder RA Thru-Hole, VITA 46
Plug Assy, R Angle, 7Row, Left, MG, RUG Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Number of Rows: 7 Number of Columns: 8 High Speed Backplane Connector | 1.35 mm .053" With 7 | Part Number: 2102772-2 | Internal Number: 2102772-2 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty