Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 208267-2

Skt Cont Assy, Sz 20, Arinc Rohs Compliant: Yes |Amp Te Connectivity 208267-2

$ 11.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208267-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-11.21%

CAD Models

Download TE Connectivity 208267-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
HDI POWER CONTACT ASSY Part Number: 532924-3 | Internal Number: 532924-3 | TE Connectivity

Descriptions

Descriptions of TE Connectivity 208267-2 provided by its distributors.

Skt Cont Assy, Sz 20, Arinc Rohs Compliant: Yes |Amp Te Connectivity 208267-2
Connector Accessory, Contact, Copper Alloy
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Package
ARINC 600/404 Contacts and Accessories
CONTACT SCKT SGNL 20-24AWG GOLD
SKT CONT ASSY, SZ 20, ARINC Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Contact Retention Within Housing: With Contact Retention Type Within Housing: Retention Clip Contact Size: Size 20 Gold (Au) Socket With Retention Clip | Connector Contact | Part Number: 208267-2 | Internal Number: 208267-2 | TE Connectivity | COAXICON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty