TE Connectivity 207615-7

Header,Latch Holder 5mm 1 16pin 7.5A 760nm gold red Through hole mounting
$ 21.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207615-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Future Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-0.76%

CAD Models

Download TE Connectivity 207615-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.395
$ 16.58
Stock
4,020
700
Authorized Distributors
6
2
Connector Type
-
Header, Plug, Socket
Number of Contacts
16
16
Mount
-
Through Hole
Termination
Solder
Solder
Contact Material
-
Bronze
Contact Plating
Gold, Tin
Gold
Housing Material
Nylon
Nylon
Max Current Rating
-
-
Max Voltage Rating (AC)
-
600 V
Max Operating Temperature
130 °C
130 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2027-01-01
LTD Date2027-04-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity207615-6
Conn Rectangular SKT 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Tray
TE Connectivity207615-3
Conn Rectangular SKT 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Box/Tray
KK® 396 PC Board Connector, Top Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 12 Circuits
KK 396 PC Board Connector, Bottom Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 12 Circuits
TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 207615-7 provided by its distributors.

Header,Latch Holder 5mm 1 16pin 7.5A 760nm gold red Through hole mounting
Combination Line Connector, 16 Contact(s), Female, Solder Terminal, Plug
Connector Power SKT 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port
Metrimate 16 Position Single Row Through-Hole Straight Header
Headers & Wire Housings 16P SCKT HEADER GLD METRIMATE
PCB Conn SKT HDR ASSY16PMMATE LF
CONN HEADER SCKT 16POS VERT GOLD
SKT HDR ASSY,16P,MMATE LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 16 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 16 | Ampseal Header | TE Connectivity |
No. Of Contacts:16Contacts; Product Range:Amp Metrimate Series; Connector Mounting:Pcb Mount; Contact Termination Type:Solder; Pitch Spacing:5Mm; Gender:Receptacle; Contact Gender:Socket; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 207615-7.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207615-7.