TE Connectivity 207615-6

Conn Rectangular SKT 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Tray
$ 30.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207615-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 207615-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.889
$ 17.38
Stock
486
1,421
Authorized Distributors
6
6
Connector Type
Header, Plug, Socket
Header, Plug, Socket
Number of Contacts
16
16
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Material
Bronze
Bronze
Contact Plating
Tin
Lead, Tin
Housing Material
Nylon
Nylon
Max Current Rating
-
-
Max Voltage Rating (AC)
600 V
600 V
Max Operating Temperature
130 °C
130 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2027-01-01
LTD Date2027-04-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity207615-3
Conn Rectangular SKT 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Box/Tray
5.08mm Pitch KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 16 Circuits
TE Connectivity / AMP207614-6
Conn Rectangular SKT 16 POS 5mm Solder RA Thru-Hole 16 Terminal 1 Port Tray
TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
Header Connector,Pcb Mount,Recept,13 Contacts,Skt,0.156 Pitch,Pc Tail Terminal,Polarized Lck
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 207615-6 provided by its distributors.

Conn Rectangular SKT 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Tray
Combination Line Connector, 16 Contact(s), Female, Solder Terminal, Plug
Header,Latch Holder 1 16pin Female Socket red Through hole mounting
Metrimate 16 Position Single Row Through-Hole Straight Header
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Headers & Wire Housings 16P SCKT HEADER TIN METRIMATE
CONN HDR, AMP - TE CONNECTIVITY 207615-6;
CONN HEADER SOCKT 16POS VERT TIN
Special Order: SKT HDR ASSY,16P,MMATE LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 207615-6 | Internal Number: 207615-6 | 5 mm | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty