Molex 09-62-3123

KK® 396 PC Board Connector, Top Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 12 Circuits
$ 2.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-62-3123.

Molex

Datasheet2 pages13 years ago
Datasheet4 pages14 years ago

IHS

Arrow Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2017-06-07
LTD Date2017-08-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

KK 396 PC Board Connector, Top Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 10 Circuits
KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 12 Circuits
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of Molex 09-62-3123 provided by its distributors.

KK® 396 PC Board Connector, Top Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 12 Circuits
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Plug
Locking Ramp,Receptacle 1 12pin Female Socket Through hole mounting 10.35mm(height)
Conn Board to Board RCP 12 POS 3.96mm Solder ST Thru-Hole Tray
Pin and Socket Header PCB - Vertical 12P
KK 156 PCB ASSY TOP 12 CKT G LD
CONN RECEPT 12POS .156 VERT PCB
CONN RCPT 12POS 0.156 GOLD PCB
Board-Board Connector Receptacle, 12 Position, 1Row; Pitch Spacing:3.96Mm; No. Of Contacts:12Contacts; Gender:receptacle; Product Range:kk 2145 Series; Contact Termination Type:through Hole; No. Of Rows:1Rows; Operating Voltage:250V Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009623123
  • 009623123
  • 09-62-3123.
  • 09623123
  • 9623123