TE Connectivity 207615-3

Conn Rectangular SKT 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Box/Tray
$ 16.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207615-3.

TE Connectivity

Datasheet16 pages16 years ago
Technical Drawing1 page21 years ago
Datasheet16 pages15 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.58
$ 21.395
Stock
700
4,020
Authorized Distributors
2
6
Gender
Female
Female
Pitch
5.0038 mm
5.0038 mm
Number of Contacts
16
16
Number of Rows
1
1
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-07-31
LTD Date2017-09-30

Related Parts

TE Connectivity207615-6
Conn Rectangular SKT 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Tray
5.08mm Pitch KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 16 Circuits
TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
KK® 396 PC Board Connector, Top Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 12 Circuits
Header Connector,Pcb Mount,Recept,13 Contacts,Skt,0.156 Pitch,Pc Tail Terminal,Polarized Lck
AmphenolELFF16230
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 15A

Descriptions

Descriptions of TE Connectivity 207615-3 provided by its distributors.

Conn Rectangular SKT 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Box/Tray
Combination Line Connector, 16 Contact(s), Female, Solder Terminal, Socket
Metrimate 16 Position Single Row Through-Hole Straight Header
SKT HDR ASSY,16 POSN,METRIMATE
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Headers&Wire Housings SKT HDR 16PMETRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty