Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206637-1

Mains Power Connector, 115/230VAC, Male, Wire Terminal, Receptacle
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206637-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 206637-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1989-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity104257-2
Connector Housing, MTE, Socket, 3 Ways, 2.54 mm, AMPMODU MTE Series Contacts
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
PCB Receptacle, 3 Contacts, 1 Row, 1.25mm, Tin, 1A, SMT, Straight, Copper Alloy, Wire-to-Board
EatonSMS3R1
Headers, 3P Receptacle Sz 16 Panel Mount | Souriau-Sunbank by Eaton SMS3R1

Descriptions

Descriptions of TE Connectivity 206637-1 provided by its distributors.

Mains Power Connector, 115/230VAC, Male, Wire Terminal, Receptacle
CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Product Range:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:15A; Connector Mounting:Panel Mount; Contact Termination Type:Crimp; No. of Outlets:1Outlets; Voltage AC:250V RoHS Compliant: Yes
POWER CORD RCPT HSG Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Standard Rectangular Connector | 3 Receptacle Housing Crimp | Part Number: 206637-1 | Internal Number: 206637-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206637-1.