What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 206036-4

TE Connectivity CPC Series 1 Circular Connector Plug, 16 Pos, Panel Mount, Crimp
$ 9.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206036-4.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing3 pages13 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet2 pages15 years ago

Newark

IHS

Farnell

Sager Electronics

Inventory History

3 month trend:
-63.34%

CAD Models

Download TE Connectivity 206036-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

ITT / Cannon192922-1210
Detent Lock, Receptacle Housing, 12-Pin, Polyamide (PA), Nylon 13A, Flange Mount, Panel Mount
ITT / Cannon192922-1220
ITT Cannon connector socket, Trident Ringlockseries, 19Core, panel mount, Crimping, IP65
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS71412S
Souriau circular connector plug, UTSseries, 12Core, Flange mounting, Crimping, IP68,IP69K
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS71412P

Descriptions

Descriptions of TE Connectivity 206036-4 provided by its distributors.

TE Connectivity CPC Series 1 Circular Connector Plug, 16 Pos, Panel Mount, Crimp
TE Connectivity 206036-4 CPC Bullet Connector Sleeve 24 Pins Strain Relief
CIRCULAR SHELL, SIZE 17, NYLON; Product Range: CPC Series 1; Shell Type: -; For Use With: Multimate Pin Contacts; Connector Body Material: Nylon (Polyamide) Body; Connector Shell Size: 17; SVHC: No SVHC (07-Jul-2017)
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 17, 16 POSITION, PANEL; PRODUCT RANGE:CPC SERIES 1; CIRCULAR CONNECTOR SHELL STYLE:FLANGE MOUNT RECEPTACLE; NO. OF CONTACTS:16CONTACTS; CIRCULAR CONTACT TYPE:-; COUPLING STYLE:-; CONTACT PLATING:-ROHS COMPLIANT: YES
CPC RECPT SEALED SIZE 17-16 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Panel | Circular Power Connector | Part Number: 206036-4 | Internal Number: 206036-4 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 16 / Contact Gender = Plug / Shell Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC Special Series 1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206036-4.
  • 206036-4..