Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 205869-2

Conn High Density D-Sub PIN 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port Package
$ 39.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205869-2.

Electro Sonic

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.31%

CAD Models

Download TE Connectivity 205869-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-03-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5747497-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB50 Pin, TH, Right Angle Body
TE Connectivity1218124-5
D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 1218124-5
TE Connectivity5745355-4
D Sub Connector, Standard, 50 Position,; |Te Connectivity Amp 5745355-4
HARTING Elektronik09665627811
Standard D Sub Connector, Snap In, Groun; |Harting 09 66 562 7811
HARTING Elektronik09670505654
D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 09670505654
AmphenolL717DD50PU
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of TE Connectivity 205869-2 provided by its distributors.

Conn High Density D-Sub PIN 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port Package
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug
50 PLUG RA/MS STD, PCB D-Sub Connectors | TE Connectivity 205869-2
CONN D-SUB PLUG 50POS R/A SLDR
Standard Board Mount Connectors
The shell size is 5 Of PCB D-Sub AMPLIMITE Plug assembly。 2.74mm,Use right angles PCB Installation direction,The operating temperature range is -55-105°C。
Special Order: 50 PLUG RA/MS STD Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 5 Centerline (Pitch): 2.77 mm Plug Board-to-Board Board Mount 5 | D-Shaped Connector | Part Number: 205869-2 | Internal Number: 205869-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2058692