Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 205561-2

D Sub Connector Housing, 37 Ways, D Sub, DC, AMPLIMITE 109, Receptacle, Steel Body
$ 70.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205561-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

TE Connectivity

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-26.70%

CAD Models

Download TE Connectivity 205561-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.27
$ 79.028
Stock
1,910
2,289
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Cable
Panel
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-745497-7
CONN, D-SUB, CABLE SOCKET,37POS, STR, HDE-20SERIES, IDC,26-22AWG, FULLMETALSHELL
TE ConnectivityM24308/2-4F
D-Sub MIL Spec Connector, Polyester/Steel, Gold Plated, Wire Mount, 69.7mm L × 17.06mm H
ITT / CannonDCMAM37S
Conn D-Subminiature SKT 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonDCMAMT-37S
Conn D-Subminiature SKT 37 POS 1.4mmCrimp STCable Mount 37 Terminal 1 Port
TE Connectivity5-747917-2
CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
ITT / CannonDCM-37S
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Hole 0.12, Receptacle

Descriptions

Descriptions of TE Connectivity 205561-2 provided by its distributors.

D Sub Connector Housing, 37 Ways, D Sub, DC, AMPLIMITE 109, Receptacle, Steel Body
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Package
D-Sub Shell, Rcpt, Size Dc, Steel; No. O |Te Connectivity Amp 205561-2
RECEPT ASSY,37 POSN,AMPLIMITE; No. of Positions:37Ways; Connector Type:D Sub; Connector Shell Size:DC; Product Range:AMPLIMITE 109 Series; Gender:Receptacle; Connector Body Material:Steel Body; For Use With:AMP 205090-1 Size HD-20 Socket Contact; SVHC:No SVHC (27-Jun-2018)
RECEPT ASSY,37 POSN,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Centerline (Pitch): 2.77 mm Receptacle Cable-to-Cable Panel Mount 4 | D-Shaped Connector | Part Number: 205561-2 | Internal Number: 205561-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205561-2 .