Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity M24308/2-4F

D-Sub MIL Spec Connector, Polyester/Steel, Gold Plated, Wire Mount, 69.7mm L × 17.06mm H
$ 41.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M24308/2-4F.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-47.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity205209-7
Conn D-Sub Housing Receptacle 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity205561-2
D Sub Connector Housing, 37 Ways, D Sub, DC, AMPLIMITE 109, Receptacle, Steel Body
TE Connectivity1-745497-7
CONN, D-SUB, CABLE SOCKET,37POS, STR, HDE-20SERIES, IDC,26-22AWG, FULLMETALSHELL
Amphenol164X11799X
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .115-.125
ITT / CannonDCMAM37S
Conn D-Subminiature SKT 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonDCMAMT-37S
Conn D-Subminiature SKT 37 POS 1.4mmCrimp STCable Mount 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity M24308/2-4F provided by its distributors.

D-Sub MIL Spec Connector, Polyester/Steel, Gold Plated, Wire Mount, 69.7mm L × 17.06mm H
D Sub Connector Housing, 37 Ways, D Sub, DC, AMPLIMITE 109, Receptacle, Steel Body
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Package
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle
No. Of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:Dc; Product Range:Amplimite Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: No |Amp Te Connectivity M24308/2-4F.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/2-4F.