TE Connectivity 205170-1

D Sub Connector Housing, 50 Positions; |Te Connectivity Amp 205170-1
$ 16.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205170-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-28.95%

CAD Models

Download TE Connectivity 205170-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.49
$ 17.888
Stock
6,259
30,414
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
50
50
Number of Rows
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1757819-5
TE Connectivity D-Sub Connector, Amplimite 109 Series, Plug, DB50 Pin, Wire Mount, Right Angle Body
TE Connectivity1658641-2
Conn D-Sub PIN 50 POS 1.37mm Crimp ST Cable Mount 50 Terminal 1 Port AMPLIMITE™ Package
TE Connectivity1757819-4
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Carton
ITT / CannonDCU-37P-K87-F0
Conn D-Sub PIN 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
NORCOMP 988-050-130L121I/O Connector, 988 Series, SCSI, Plug, 50 Contacts, Solder, Cable Mount
HARTING Elektronik60030505200
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking

Descriptions

Descriptions of TE Connectivity 205170-1 provided by its distributors.

D Sub Connector Housing, 50 Positions; |Te Connectivity Amp 205170-1
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .12, Plug
Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port Carton
AMPLIMITE,ASY,PLUG,STD,109,5 Number of Positions: 50 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 Ampseal Header | 50 Plug Cable-to-Cable Panel Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2051701