TE Connectivity 1658641-2

Conn D-Sub PIN 50 POS 1.37mm Crimp ST Cable Mount 50 Terminal 1 Port AMPLIMITE™ Package
$ 3.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658641-2.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages18 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-22.35%

CAD Models

Download TE Connectivity 1658641-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
TE Connectivity205210-7
HDP-20 Crimp Snap-In Contact Connectors | CONN D-SUB HOUSING PLUG 37POS
TE Connectivity167295-1
TE Connectivity Tyco Electronics D-sub Connector, AMPLIMITE HDP-20 series, 37road, Male plug
ITT / CannonDCU-37P-K87-F0
Conn D-Sub PIN 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body

Descriptions

Descriptions of TE Connectivity 1658641-2 provided by its distributors.

Conn D-Sub PIN 50 POS 1.37mm Crimp ST Cable Mount 50 Terminal 1 Port AMPLIMITE™ Package
D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20 Series, Plug, Steel Body
Conn Housing D-Sub 50Positions D Sub Dd; |Te Connectivity Amp 1658641-2.
TE Connectivity 1658641-2 D-Sub Connector 50P Male Plug Unshrouded Tin
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
D-Sub Connectors; 1658641-2; TE CONNECTIVITY; 50; Male; 66.92 mm; Straight
CONNECTOR, D SUB SHELL, PLUG, SIZE 5; No. of Positions: 50Ways; Connector Type: D Sub; Connector Shell Size: DC; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: AMPLIMITE
HDP-20,PLUG,SIZE 5, 50 POSN Number of Positions: 50 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 Ampseal Header | 50 Plug Cable-to-Cable Panel Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658641-2.