TE Connectivity 1757819-5

TE Connectivity D-Sub Connector, Amplimite 109 Series, Plug, DB50 Pin, Wire Mount, Right Angle Body
$ 17.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757819-5.

TE Connectivity

Datasheet69 pages12 years ago

Newark

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+51.50%

CAD Models

Download TE Connectivity 1757819-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.888
$ 16.49
Stock
30,414
6,259
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
50
50
Number of Rows
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658641-2
Conn D-Sub PIN 50 POS 1.37mm Crimp ST Cable Mount 50 Terminal 1 Port AMPLIMITE™ Package
TE Connectivity5749111-4
Conn D Subminiature Plug 50 POS DD Shell Size 1.27mm IDT ST Cable Mount Tube
TE Connectivity5750913-5
50 50SR CABLE CONN KIT, IDC D-Sub Connectors | TE Connectivity 5750913-5
HARTING Elektronik60030505200
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking
Amphenol163X10049X
D-Sub Standard Straight Plug 37 Pin - Crimp - ThruHole Tin
HARTING Elektronik09664286700
D-Sub Standard Male connector IDC insulation displacement termination Rated current 2A

Descriptions

Descriptions of TE Connectivity 1757819-5 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite 109 Series, Plug, DB50 Pin, Wire Mount, Right Angle Body
Conn D-Subminiature PL 50 POS Crimp ST Panel Mount 50 Terminal 1 Port Carton
TE CONNECTIVITY / AMP 1757819-5 D Sub Connector Housing, Crimp, AMPLIMITE 109 Series, D Sub, DD, Plug, 50 Ways, Steel Body
PLUG, D SUB, CRIMP, STD, 50WAY; No. of Positions: 50Ways; Connector Type: D Sub; Connector Shell Size: DD; Product Range: AMPLIMITE 109 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: AMPLIMITE 109 Seri
AMPLIMITE,ASY,PLUG,STD,109,ZN,5 Number of Positions: 50 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 Ampseal Header | 50 Plug Cable-to-Cable Panel Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757819-5.