TE Connectivity 205164-1

Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton
$ 10.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205164-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+66.69%

CAD Models

Download TE Connectivity 205164-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.227
$ 7.595
Stock
13,261
69,423
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
-
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1757819-2
Conn D-Subminiature M 15 POS 1.38mm Crimp ST Cable Mount 15 Terminal 1 Port Carton
TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
ITT / CannonDAM-15P
Conn D-Sub M 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
AmphenolL717SDA15P
Amphenol ICC D-Sub Connector, SD Series, Plug, DB15 Pin, Panel Mount, Straight
HARTING Elektronik09672155615
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09672155615

Descriptions

Descriptions of TE Connectivity 205164-1 provided by its distributors.

Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton
CONNECTOR,D-SUB,15POS,205164-1 M24308/4-260F,CADMIUM,PLUG
No. Of Positions:15Positions; Connector Type:D Sub; Connector Shell Size:Da; Product Range:Amplimite 109 Series; Gender:Plug; Connector Body Material:Metal Body; For Use With:Size 20 Crimp Snap-In Contacts; Body Material:Steel Rohs Compliant: No |Amp Te Connectivity 205164-1.
AMPLIMITE,ASY,PLUG,STD,109,2 Number of Positions: 15 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 D-Shaped Connector | 15 Plug Cable-to-Cable Panel Mount | Part Number: 205164-1 | Internal Number: 205164-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205164-1 .
  • 205164-1.