Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 204527-1

Conn High Density D-Sub PL 26 POS Crimp ST Panel Mount 26 Terminal 1 Port
$ 77.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204527-1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-5.65%

CAD Models

Download TE Connectivity 204527-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HARTING Elektronik09562005601
CONNECTOR, HOUSING, D SUB, PLUG, HD26; Connector Type:D Sub; Series:D-Sub High D
ITT / CannonDAMAM-26P
Conn D-Sub M 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port
ITT / CannonDAMA-26P
Conn High Density D-Sub M 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port
ITT / CannonDAMA-26P-K87
Conn High Density D-Sub PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port
TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
TE Connectivity1658679-1
Conn High Density D-Sub PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Loose

Descriptions

Descriptions of TE Connectivity 204527-1 provided by its distributors.

Conn High Density D-Sub PL 26 POS Crimp ST Panel Mount 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Hole .087-.098, Plug
D SUB CONNECTOR, PLUG, 26POS, CRIMP; No. of Contacts:26Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:DA; Product Range:AMPLIMITE Series; Connector Body Material:Steel Body; Contact Material:-; C
Special Order: AMPLIMITE,ASY,PLUG,FB,90,2 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Number of Positions: 26 Power/Signal/Coax Combination: No Plug Cable-to-Cable Panel Mount 26 | Box Mount D-Sub Connector | Part Number: 204527-1 | Internal Number: 204527-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204527-1 .