Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DAMA-26P

Conn High Density D-Sub M 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port

$ 66.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMA-26P.

IHS

Datasheet1 page4 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-05-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityM24308/4-12F
Conn High Density D-Sub PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
ITT / CannonDAMAM26PK87
Conn D-Sub PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port
ITT / CannonDAMAM-26P
Conn D-Sub M 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port
ITT / CannonDAMAM26PA101
Conn High Density D-Sub PIN 26 POSCrimp ST Panel Mount 26 Terminal 1 Port
TE Connectivity204515-3
Conn D-Subminiature PL 26 POS 1.14mm Crimp ST Cable Mount 26 Terminal 1 Port Package
TE Connectivity1658679-1
Conn High Density D-Sub PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Loose

Descriptions

Descriptions of ITT / Cannon DAMA-26P provided by its distributors.

Conn High Density D-Sub M 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DMA, A
Male Pins, Plug 3 26pin Steel, Tin Plated 7.5A Gold White Panel Mount
CONN D-SUB HD PLUG 26POS PNL MNT
DAMA-26P / 115368-1002 / D Sub
D Sub Hd Connector, Plug, 26 Position; No. Of Contacts:26Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:Da; Product Range:D*ma Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon DAMA26P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAMA26P