Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DAMAM-26P

Conn D-Sub M 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port

$ 63.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMAM-26P.

IHS

Datasheet1 page6 years ago

Newark

Farnell

Inventory History

3 month trend:
+218%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ITT / CannonDAMA-26P
Conn High Density D-Sub M 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port
ITT / CannonDAMA-26P-K87
Conn High Density D-Sub PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port
ITT / CannonDAMAM26PK87
Conn D-Sub PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port
HARTING Elektronik09562005601
CONNECTOR, HOUSING, D SUB, PLUG, HD26; Connector Type:D Sub; Series:D-Sub High D
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, #4-40
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, #4-40

Descriptions

Descriptions of ITT / Cannon DAMAM-26P provided by its distributors.

Conn D-Sub M 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Hole 0.12, Plug
CONN D-SUB HD PLUG 26POS PNL MNT
HD D-SUB CONNECTOR, PLUG, 26POS; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: DAMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAMAM26P