TE Connectivity 1658679-1

Conn High Density D-Sub PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Loose
$ 13.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658679-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.55%

CAD Models

Download TE Connectivity 1658679-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.145
$ 7.592
Stock
36,778
226
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
26
26
Number of Rows
3
3
Mount
Cable, Free Hanging
Cable
Termination
Crimp
Crimp
Contact Plating
Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
Norcomp D-Type Connector, 180 Series, Plug, 26-Pin, Panel Mount, Straight Body
Amphenol163X10179X
Plug for DSUB Connector, 26 Position, High Density, Signal, Free Hanging, Black
TE Connectivity204503-1
D Sub Connector Housing, 26 Positions; |Te Connectivity Amp 204503-1
TE Connectivity1658676-1
Conn High Density D-Sub PIN 26 POS 2.28mm Crimp ST Cable Mount 26 Terminal 1 Port Loose Piece
HARTING Elektronik09562005604
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of TE Connectivity 1658679-1 provided by its distributors.

Conn High Density D-Sub PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Loose
CONN D-SUB CABLE PLUG 26POS STR HDP-22SERIES CRIMPSNAP 22AWG SHIELDINGENCL.KIT
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, #4-40, Plug
D SUB SHELL, PLUG, SIZE 2, STEEL; No. of Positions:26Positions; Connector Type:High Density D Sub; Connector Shell Size:DA; Product Range:AMPLIMITE HDP-22 Series; Gender:Plug; Connector Body Material:Metal Body; Body Material:Steel
D-Sub Connector Type = DA-26 / Gender = Plug / Insulator Material = Polyamide (PA) / Insulator Colour = Black / Shell Material = Thermoplastic / Shell Colour = Black / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Screw Lock Type = 4-40 UNC Screw
KIT,HDP-22,ENCLSUR,PLUG,SIZE 2 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 1658679-1 | Internal Number: 1658679-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658679-1 .
  • 1658679-1.