TE Connectivity 204515-2

Conn High Density D-Sub PIN 26 POS 1.14mm Crimp ST Cable Mount 26 Terminal 1 Port Package
$ 35.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204515-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

TE Connectivity

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+592%

CAD Models

Download TE Connectivity 204515-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.263
$ 38.514
$ 38.514
Stock
3,842
38,127
38,127
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1757823-8
Hd D Sub Connector, Plug, 26Pos, Crimp; |Te Connectivity Amp 1757823-8
TE Connectivity5750913-2
IDC D-Sub Plug-in Connector Kit, 1.27mm Pitch, Signal Circuit, Wire-to-Board/Wire-to-Wire
TE Connectivity5749621-2
D SUB CONN, PLUG, 26POS, IDC / IDT; Available until stocks are exhausted Alternative available
ITT / CannonDBMA-25P-K87
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
ITT / CannonDBMAME-25P
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, #4-40, Plug
ITT / CannonDBMAE-25P
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, #4-40, Plug

Descriptions

Descriptions of TE Connectivity 204515-2 provided by its distributors.

Conn High Density D-Sub PIN 26 POS 1.14mm Crimp ST Cable Mount 26 Terminal 1 Port Package
D-Sub Mil Spec Connectors Plug Assembly; |Te Connectivity Amp 204515-2
AMPLIMITE,ASY,PLUG,STD,90,2 Number of Positions: 26 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Ampseal Header | 26 Plug Cable-to-Cable Panel Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty