TE Connectivity 204512-2

Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Package
$ 51.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204512-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-3.95%

CAD Models

Download TE Connectivity 204512-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.903
$ 54.35
Stock
2,457
35,035
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
3
Mount
Cable
Panel
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1757820-2
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
TE Connectivity205557-2
D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Receptacle, Steel Body
TE ConnectivityM24308/2-2F
D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Receptacle, Steel Body
ITT / CannonDAU15S
Connector, D Sub, Receptacle, 15 Positio; |Itt Cannon DAU15S
AmphenolL77DA15S
D Sub Connector, Standard, Receptacle, D, 15 Contacts, DA, Solder Cup
Amphenol D-Sub Connector, FCE17 Series, Receptacle, DB15 Pin, Panel Mount, Right Angle

Descriptions

Descriptions of TE Connectivity 204512-2 provided by its distributors.

Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Package
Conn, D-Sub, High Density, Rcpt, 15Pos; |Te Connectivity Amp 204512-2
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
RECEPT ASSY,SZ 1,AMPLIMITE Number of Positions: 15 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 D-Shaped Connector | 15 Receptacle Cable-to-Cable Panel Mount | Part Number: 204512-2 | Internal Number: 204512-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty