TE Connectivity 1757824-7

Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
$ 54.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757824-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages2 years ago

Sager Electronics

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-31.60%

CAD Models

Download TE Connectivity 1757824-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.35
$ 51.903
Stock
35,035
2,457
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
3
2
Mount
Panel
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMPM24308/2-11
Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
TE Connectivity204500-1
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton
TE Connectivity1658688-1
Conn High Density D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
HARTING Elektronik09561004704
Harting 09 56 100 4704 D-SUB Connector 15 Pins solder bucket 1pc
HARTING Elektronik09561004715050
CABLE MOUNT SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 2A, D-SUB SERIES
AmphenolL177HRE15S
D Sub Connector Housing, 15 Ways, High Density D Sub, DE, HR, Receptacle, SPCC Body

Descriptions

Descriptions of TE Connectivity 1757824-7 provided by its distributors.

Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(S), Female, Crimp Terminal, Hole .112-.124, Receptacle
D SUB CONNECTOR, HIGH DENSITY-HD, 15 POSITION, RECEPTACLE; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DE; Product Range:AMPLIMITE 90 Series; Connector Body Material:Metal Body
AMPLIMITE,ASY,RCPT,STD,90,ZN,1,CT Number of Positions: 15 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 D-Shaped Connector | 15 Receptacle Cable-to-Cable Panel Mount | Part Number: 1757824-7 | Internal Number: 1757824-7 | Alias Number: EG5348-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757824-7 .
  • 1757824-7.
  • 1757824-7...