What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1757823-3

D Sub Connector, High Density, 44Pos, Pl; |Amp Te Connectivity 1757823-3.

$ 17.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757823-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+16.88%

CAD Models

Download TE Connectivity 1757823-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.253
$ 18.348
Stock
17,593
5,178
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
44
44
Number of Rows
3
3
Mount
Panel
Panel
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity204505-1
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
HARTING Elektronik09563005601
CONNECTOR, HOUSING, D SUB, PLUG, DB-44; Connector Type:High Density D Sub; Serie
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, #4-40
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, #4-40
44 Position D-Sub, High Density Plug, Male Pins Connector
Amphenol15-000673
Conn D-Subminiature M 44 POS Solder Cup ST Cable Mount 44 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1757823-3 provided by its distributors.

D Sub Connector, High Density, 44Pos, Pl; |Amp Te Connectivity 1757823-3.
TE Connectivity 1757823-3 D-Sub Connector Male Unshrouded MIL Spec 90 ZN3
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
Conn D-Subminiature PIN 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Carton
PLUG, D SUB, CRIMP, HD, 44WAY; No. of Positions: 44Ways; Connector Type: High Density D Sub; Connector Shell Size: DB; Product Range: AMPLIMITE 90 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: AMPLIMI
AMPLIMITE,ASY,PLUG,STD,90,ZN,3 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 1757823-3 | Internal Number: 1757823-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757823-3.