NorComp 180-M44-103L021

D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, #4-40
$ 9.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-M44-103L021.

Master Electronics

Datasheet2 pages0 years ago

Factory Futures

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563005615050
Conn D-Sub M 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS 1.14mm Solder Cup ST Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub M 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port
HARTING Elektronik09563005604
Conn D-Subminiature M 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
Conn High Density D-Sub M 44 POS 2.28mm Solder Cup ST Cable Mount 44 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-M44-103L021 provided by its distributors.

D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, #4-40
CONN D-SUB HD PLUG 44POS PNL MNT
Hd D Sub Connector, Plug, 44Pos; Gender:Plug; Product Range:180 M Series; No. Of Contacts:44Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 180-M44-103L021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc