TE Connectivity 204502-1

Conn High Density D-Sub SKT 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Carton
$ 14.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204502-1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+25.81%

CAD Models

Download TE Connectivity 204502-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.053
$ 14.293
Stock
17,648
21,493
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
26
26
Number of Rows
3
3
Mount
Panel
Cable
Termination
Crimp
Crimp
Contact Plating
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

HARTING Elektronik09562004701
CONNECTOR, HOUSING, D SUB, RCPT, HD26; Connector Type:D Sub; Series:D-Sub High D
TE Connectivity1757824-2
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
TE Connectivity1658682-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
TE Connectivity1658687-1
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
AmphenolL77HDA26S
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Amphenol164X11959X
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle

Descriptions

Descriptions of TE Connectivity 204502-1 provided by its distributors.

Conn High Density D-Sub SKT 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Carton
D Sub Connector, Amplimite Hd-22, Amplim; |Te Connectivity Amp 204502-1
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
CONNECTOR, RECEPTACLE, D SUB, 26WAY; No. of Contacts: 26Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: AMPLIMITE HD-22 Series; Connector Body Material: Steel Body; Contact M
RECEPT ASSY,26 POSN,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 204502-1 | Internal Number: 204502-1 | Alias Number: CJ9839-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204502-1.