TE Connectivity 1757824-2

D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
$ 13.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757824-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

ShanghaiCT

Farnell

Inventory History

3 month trend:
-12.54%

CAD Models

Download TE Connectivity 1757824-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.892
$ 14.056
Stock
24,456
20,986
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
26
26
Number of Rows
3
3
Mount
Cable
Panel
Termination
Crimp
Crimp
Contact Plating
Gold
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity204502-1
Conn High Density D-Sub SKT 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Carton
HARTING Elektronik09562004701
CONNECTOR, HOUSING, D SUB, RCPT, HD26; Connector Type:D Sub; Series:D-Sub High D
AmphenolL77HDA26S
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
AmphenolL77HDA26SVF
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port Tray
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Hole 0.098

Descriptions

Descriptions of TE Connectivity 1757824-2 provided by its distributors.

D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Conn D-Subminiature RCP 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Carton
AMPLIMITE 90 SERIES SERIES STRAIGHT MILITARY CRIMP D-SUB CONN, SOCKET, 26 WAY
SOCKET, D SUB, CRIMP, HD, 26WAY; No. of Positions: 26Ways; Connector Type: High Density D Sub; Connector Shell Size: DA; Product Range: AMPLIMITE 90 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With
AMPLIMITE,ASY,RCPT,STD,90,ZN,2 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 1757824-2 | Internal Number: 1757824-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757824-2.