TE Connectivity 201388-1

M Series Series, Male M3.5X0.6 Jack Screw For Use With Mating Conn, Unmating Conn
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201388-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

RS (Formerly Allied Electronics)

JRH Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.01%

CAD Models

Download TE Connectivity 201388-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity1658673-1
TE Connectivity D-Sub Connector, Amplimite HDP-22 Series, Plug, 62-Pin, Wire Mount, Right Angle
TE Connectivity1658674-1
Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Package
TE Connectivity5120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
Conn FFC/FPC Connector SKT 54 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Stacking Board Connector, 80 Contacts, 2 Rows, 3mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
1.27mm Pitch EBBI 50D Plug, Right-Angle, 68 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of TE Connectivity 201388-1 provided by its distributors.

M SERIES SERIES, MALE M3.5X0.6 JACK SCREW FOR USE WITH MATING CONN, UNMATING CONN
JACKSCREW-MALE-SPEC. Hardware Type:Jackscrew Kit;Jackscrew Type:Turnable;Jackscrew Style:Short-Short Jackscrew Kit Turnable Short-Short | Rectangular Connector Hardware | Part Number: 201388-1 | Internal Number: 201388-1 | TE Connectivity
JACKSCREW-MALE-SPEC.; Accessory Type:Jack Screw; For Use With:AMP M Series Rectangular Connectors; Thread Size - Metric:M3.5; Thread Size - Imperial:6-32 UNC-2B; Screw Head Height:14.27mm; Screw Length:29.97mm; Product Range:M Series Connectors; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201388-1 .
  • 201388-1.