Molex 51296-5494

Conn FFC/FPC Connector SKT 54 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
$ 1.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51296-5494.

IHS

Datasheet5 pages6 years ago

Upverter

Sager Electronics

Farnell

Molex

Inventory History

3 month trend:
-14.27%

CAD Models

Download Molex 51296-5494 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

FFC and FPC Connectors; MOLEX; 503480-0600; Gold; Surface Mount; 500 mA; 6
Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 11 POS 0.5mm Solder RA SMD Reel
Amphenol Communications Solutions59453-041110EDHLF
FFC / FPC Board Connector, ZIF, 0.5 mm, 4 Contacts, FCI 59453, Surface Mount, Bottom
Amphenol Communications Solutions59453-081110EDHLF
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Wurth Elektronik68711614522
Solder pad 500μm 16pin Milky white 2mm FPC 500mA tin bottom SMD mount

Descriptions

Descriptions of Molex 51296-5494 provided by its distributors.

Conn FFC/FPC Connector SKT 54 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
CONN.; RECT/PCB; FFC/FPC; 54 CIR.; SMT; ZIF; RT. ANGLE; EASY-ON TYPE; GOLD PLATE
FFC / FPC Board Connector, 54 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Molex 51296-5494 FFC & FPC Connectors, 54P Zif Bottom Cnt
SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC Connector, 54 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Easy-On FFC/FPC Connector, 0.50mm Pitch, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating
Poles = 54 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 30.7 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 51281 / Rated current = 500

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051296-5494
  • 0512965494
  • 51296-5494.
  • 51296-5494..
  • 512965494
  • 512965494.