TE Connectivity 2008106-1

Conn Wire to Board SKT 2Power POS 4mm Solder RA Thru-Hole T/R
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2008106-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.77%

CAD Models

Download TE Connectivity 2008106-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2008683-4
Lighting Connector, 2 Contacts, Receptacle, 4 mm, Surface Mount, 1 Rows
TE Connectivity3-2106751-2
Conn IDC Connector RCP 2 POS 4mm Solder RA Thru-Hole T/R
TE Connectivity1-2008683-2
Lighting Connectors 2 Pos Smt Poke-In Li; |Te Connectivity Amp 1-2008683-2
Bottom-Entry Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Header Connector, pcb Mount, plug,2 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1023
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket

Descriptions

Descriptions of TE Connectivity 2008106-1 provided by its distributors.

Conn Wire to Board SKT 2Power POS 4mm Solder RA Thru-Hole T/R
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator, Receptacle
Lighting Connectors 2 Pos T/H Poke-In |Amp Te Connectivity 2008106-1
2 Position 4 mm SMT 18 - 22 AWG Wire to Board LED Poke-In Receptacle
Connector Asy,2 Pos Through Ho
Connector,recpt,thro hole,poke-in,2 Way
RS APAC
4MM 2 WAY 1 ROW RIGHT ANGLE PCB SOCKET THROUGH HOLE WIRE TO BOARD
LED Interconnection RCP 2 POS RA
Connector Asy,2 Pos Thru Hole Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .157 in Centerline (Pitch): 4 mm Connector & Contact Terminates To: Wire & Cable Printed Circuit Board Wire-to-Board 2 .157" 4 mm | Poke-In Connector | Part Number: 2008106-1 | Internal Number: 2008106-1 | .157" | TE Connectivity
CONNECTOR, POKE-IN LED, 2WAY; Connector Type:Wire to Board; Series:Poke-In; Contact Termination:Through Hole Right Angle; Gender:Receptacle; No. of Contacts:2; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:White; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin over Nickel; Current Rating:5A; Flammability Rating:UL94V-0; Lead Spacing:4mm; Material:LCP; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Wire Size AWG Max:18AWG; Wire Size AWG Min:22AWG; Withstand Voltage:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20081061