TE Connectivity 3-2106751-2

Conn IDC Connector RCP 2 POS 4mm Solder RA Thru-Hole T/R
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2106751-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-2.12%

CAD Models

Download TE Connectivity 3-2106751-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

TE Connectivity / AMP2-2106751-2
Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape
TE Connectivity3-2106489-2
TE Connectivity 3-2106489-2 Connector IDC Male Thru Hole 2 Positions 24AWG
TE Connectivity2106003-2
Board Connector, 2 Contact(S), 1 Row(S), 0.157 Inch Pitch, Solder Terminal, Natural Insulator,
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Header Connector, pcb Mount, plug,2 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1023
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder

Descriptions

Descriptions of TE Connectivity 3-2106751-2 provided by its distributors.

Conn IDC Connector RCP 2 POS 4mm Solder RA Thru-Hole T/R
Lighting Conn 2 Position 24 Awg Thru Hol; |Te Connectivity Amp 3-2106751-2
Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape
CONNECTOR, RED, TH, 24AWG, 2WAY; Product Range:TE - SSL Series; Series:-; Contact Termination:Through Hole Right Angle; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire to Board
Special Order: Connector, Thru Hole-IDC, 2 pos, 24AWG Connector System: Wire-to-Board Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Connector Height: 5.8 in Wire-to-Board 4" .16 mm Printed Circuit Board | Poke-In Connector | Part Number: 3-2106751-2 | Internal Number: 3-2106751-2 | 4" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2106751-2 .