TE Connectivity 2008683-4

Lighting Connector, 2 Contacts, Receptacle, 4 mm, Surface Mount, 1 Rows
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2008683-4.

Newark

Datasheet6 pages18 years ago

Master Electronics

Farnell

CAD Models

Download TE Connectivity 2008683-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity / AMP2-2106751-2
Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape
TE Connectivity2058299-1
Connector Housing, Receptacle, 2 Ways, 4 mm, AMP Wire-to-Board SMT Connectors
TE Connectivity1-2058299-1
Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
Bottom-Entry Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Header Connector, pcb Mount, plug,2 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1023
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder

Descriptions

Descriptions of TE Connectivity 2008683-4 provided by its distributors.

Lighting Connector, 2 Contacts, Receptacle, 4 mm, Surface Mount, 1 Rows
Connector,recpt,thro h,LIF pk-in,2Wy,Ntr
RS APAC
Connector Asy,2 Pos LIF TH Poke-In
Ballast Products & LED Interconnections
LED Interconnection RCP 2 POS RA T/R
CONN LIGHTING 2-POS POKE-IN LIF THRU-HOLE
CONNECTOR, POKE-IN, 2WAY; Connector Type:Wire to Board; Series:Poke-In; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:White; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin over Nickel; Current Rating:5A; Flammability Rating:UL94V-0; Material:LCP; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Poke-In; Voltage Rating V AC:250V; Wire Size AWG Max:18AWG; Wire Size AWG Min:22AWG; Withstand Voltage:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty