TE Connectivity 2007132-1

Cage, SFP+, 1 x 4 (Ganged), Without Heat Sink, Without Light Pipe, Through Hole, Press-Fit
$ 11.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007132-1.

IHS

Datasheet5 pages2 years ago

Farnell

Newark

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+52.42%

CAD Models

Download TE Connectivity 2007132-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-03-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2007198-1
Plug-in Connectors; 2007198-1; TE CONNECTIVITY; Yes; Right Angle; Female
TE Connectivity2007263-1
Connector Accessories SFP+ Cage Right Angle Nickel Silver Alloy/Copper Alloy Box/Tray
TE Connectivity1888617-1
CAGE ASSEMBLY, QSFP, THROUGH BEZEL; Accessory Type:Cage; For Use With:QSFP Connectors
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 2007132-1 provided by its distributors.

Cage, SFP+, 1 x 4 (Ganged), Without Heat Sink, Without Light Pipe, Through Hole, Press-Fit
Sfp+ 1X4 Cage Assembly, Press- Rohs Compliant: Yes |Amp Te Connectivity 2007132-1.
Plug-in Connectors; 2007132-1; TE CONNECTIVITY; Right Angle; Yes; Female
Connector Accessories SFP+ Cage Right Angle Nickel Silver Nickel Tray
Double Sided 1 X 4 Press Fit PCB Mount SFP Ganged Cage Assembly
Tyco Electronics SFP+ cage, SFP+ series, Cage components
Connector Accessories Cage for SFP Press Fit 4Port Tray
Avnet Japan
SFP+ SERIES 4 PORT STRAIGHT SFP+ CAGE, PRESS-FIT TERMINATION
Pluggable Connectors Cages Transceivers & Accessories
SFP+ 1X4 Cage Assembly, Press-
I/O Connectors Cage 1x4 EMI Shield w/Springs
TE Connectivity 2007132-1 SFP笼子
RS APAC
CAGE, GANGED, 1X4, SFP+, PRESS-FIT; Connector Type:SFP; Contact Termination:Press Fit Vertical; Connector Mounting:PCB; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:Cage Assembly; Material:Nickel Silver; Mounting Type:PC Board; No. of Ways:1 x 4; Termination Method:Press-Fit
SFP+ 1X4 Cage Assembly, Press- Pluggable Form Factor: SFP+ Pluggable I/O Product Type: Cage Sealable: No Circuit Application: Signal Operating Temperature Range: -55 – 105 °C SFP+ Cage | High Speed I/o | Part Number: 2007132-1 | Internal Number: 2007132-1 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007132-1 .
  • 2007132-1.