TE Connectivity 917249-1

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917249-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+2.81%

CAD Models

Download TE Connectivity 917249-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity368136-6
TE Connectivity MULTILOCK 040/070 Female Connector Housing, 0.4mm Pitch, 26 Way, 2 Row
TE Connectivity368050-1
TE Connectivity Automotive Connector Plug EconoSeal J Mark II Series 16-Way
TE Connectivity176291-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 917249-1 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Receptacle 4 20pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 19.84mm(Length)*32.09mm(width)
RCPT CONNECTOR HOUSING, GF POLYESTER; Product Range:Dynamic D-3400F Series; Gender:Receptacle; No. of Positions:20Ways; Pitch Spacing:3.81mm; For Use With:Dynamic D-3000 Series Socket Contacts; SVHC:No SVHC (07-Jul-2017)
DYNAMIC D-3400F REC HSG 20P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Standard Rectangular Connector | Part Number: 917249-1 | Internal Number: 917249-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917249-1 .