Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-966067-4

Terminal Housings; 2-966067-4; TE CONNECTIVITY; Red; Female; Ferrule; Straight

$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-966067-4.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+20.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 2-966067-4 provided by its distributors.

Terminal Housings; 2-966067-4; TE CONNECTIVITY; Red; Female; Ferrule; Straight
Terminal Block Accessory, Ferrule, Copper Alloy
TE Connectivity Red tube terminal Insulated terminal, Maximum wire gauge10mm², 12mmLead length, 4.5mmPin diameter
Non-Heat Shrink Tubing and Sleeves ADERENDHUELSE N RT
7 AWG Red Single Wire Sleeve Tubular End Connector
Tubular 7AWG Copper Red 22mm Galvanic Tin Bag
FER,WIRE,PL SLV,10.00/8,L12,RED,LP
TE Connectivity Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 4.5mm Pin Diameter, 10mm Wire Size, Red, BG of 100
Faston Terminals ADERENDHUELSE N RT
TE Connectivity 2-966067-4 管形端子
Bootlace Ferrule 10mm² Red 22mm
Wire Ferrule Type:Single Wire; Wire Size Awg Max:7Awg; Conductor Area Csa:10Mm²; Pin Length:12Mm; Insulator Colour:Red; Product Range:-; Overall Length:22Mm; Insulator Material:Pp (Polypropylene); Terminal Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 2-966067-4.
FER,WIRE,PL SLV,10.00/8,L12,RED,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Red Compatible Insulation Diameter Range: .295 in Compatible Insulation Diameter Range: 7.5 mm Wire Size: 7 AWG Ferrule Red .295" 7.5 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 2-966067-4 | Internal Number: 2-966067-4 | Alias Number: D72937-000 | 7 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-966067-4.