Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-87456-1

Conn Housing, Rcpt, 26Pos, 2.54Mm; |Amp Te Connectivity 2-87456-1

$ 2.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-87456-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages15 years ago

Electro Sonic

IHS

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-7.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-87456-2
Conn Hdr Amp - Te Connectivity 2-87456-2; |Amp Te Connectivity 2-87456-2
TE Connectivity2-87631-1
Connector Housing, Ampmodu Iv/V, Socket; |Amp Te Connectivity 2-87631-1.
TE Connectivity2-87631-2
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
2.54mm 2x13P 13 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Frame

Descriptions

Descriptions of TE Connectivity 2-87456-1 provided by its distributors.

Conn Housing, Rcpt, 26Pos, 2.54Mm; |Amp Te Connectivity 2-87456-1
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Black Package
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
RECEPTACLE HOUSING, 26-POS, .100IN, DUAL ROW, AMPMODU MOD IV SERIES
Receptacle 2 26pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting
CONN HOUSING 26POS .100 DUAL ROW
.100 AMPMODU Headers Housings & Contacts
WIRE-BOARD CONNECTOR RECEPTACLE 26 POSITION, 2.54MM; Product Range:AMPMODU IV/V; Gender:Socket; No. of Positions:26Positions; Pitch Spacing:2.54mm; For Use With:AMPMODU IV/V Series Contacts; Features: 92F8379
26 MODIV HSG COMP DR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 2-87456-1 | Internal Number: 2-87456-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-87456-1.