What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-87631-1

Connector Housing, Ampmodu Iv/V, Socket; |Amp Te Connectivity 2-87631-1.

$ 2.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-87631-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing1 page13 years ago
Datasheet12 pages15 years ago

Newark

IHS

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-2.60%

CAD Models

Download TE Connectivity 2-87631-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-87456-2
Conn Hdr Amp - Te Connectivity 2-87456-2; |Amp Te Connectivity 2-87456-2
TE Connectivity2-87456-1
Conn Housing, Rcpt, 26Pos, 2.54Mm; |Amp Te Connectivity 2-87456-1
TE Connectivity2-87631-2
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
2.54mm 2x13P 13 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Frame

Descriptions

Descriptions of TE Connectivity 2-87631-1 provided by its distributors.

Connector Housing, Ampmodu Iv/V, Socket; |Amp Te Connectivity 2-87631-1.
Detent Lock,Receptacle 2 26pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 33.02mm(Length)*15.24mm(width)
WIRE-BOARD CONNECTOR RECEPTACLE 26 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: AMPMODU Mod IV Series; Contact Termination Type: -; No. of Rows: 2Ro
26 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 2-87631-1 | Internal Number: 2-87631-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-87631-1.