What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-87456-2

Conn Hdr Amp - Te Connectivity 2-87456-2; |Amp Te Connectivity 2-87456-2

$ 2.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-87456-2.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago
Datasheet8 pages27 years ago

Electro Sonic

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+14.69%

CAD Models

Download TE Connectivity 2-87456-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-87456-1
Conn Housing, Rcpt, 26Pos, 2.54Mm; |Amp Te Connectivity 2-87456-1
TE Connectivity2-87631-1
Connector Housing, Ampmodu Iv/V, Socket; |Amp Te Connectivity 2-87631-1.
TE Connectivity2-87631-2
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
2.54mm 2x13P 13 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Frame

Descriptions

Descriptions of TE Connectivity 2-87456-2 provided by its distributors.

Conn Hdr Amp - Te Connectivity 2-87456-2; |Amp Te Connectivity 2-87456-2
Receptacle 2 26pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 33.15mm(Length)*6.1mm(height)
WIRE-BOARD CONNECTOR RECEPTACLE 26 POSITION, 2.54MM; Product Range: AMPMODU IV/V; Gender: Socket; No. of Positions: 26Positions; Pitch Spacing: 2.54mm; For Use With: AMPMODU IV/V Series Contacts; No. of Contacts: 26Contacts 90
26 MODIV HSG DR MRKD .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 2-87456-2 | Internal Number: 2-87456-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2874562