Molex 22-56-6267

Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-56-6267.

Sager Electronics

Datasheet1 page13 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.03%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
TE Connectivity2-215911-6
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Loose Piece
2.54mm 2x13P 13 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity102387-6
TE Connectivity AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 26 Way, 2 Row
TE Connectivity1658621-6
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Side Entry Cable Mount Box/Tube

Descriptions

Descriptions of Molex 22-56-6267 provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 26 Circuits, Black
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Headers & Wire Housings SL 2.54MM CRMP HSG 2X13 VERS F
CONN HOUSING, 2.54MM, RCPT, 26POSITIONS;
Cross Referenced to MOLEX - Part MOL22-56-6267
RECEPTACLE, 26WAY; Connector Type:Wire to Board; Series:70450; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:(Not Available); Contact Material:(Not Available)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022566267
  • 022-56-6267
  • 022566267
  • 2256-6267
  • 22566267
  • 704500261