Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-87195-5

AMPMODU Mod IV.v 24-20 AWG 3 A 250 V Crimp Snap-In Receptacle Contact
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-87195-5.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Master Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.29%

Alternate Parts

Price @ 1000
$ 0.329
$ 0.913
Stock
147,866
89,850
Authorized Distributors
6
6
Connector Type
Socket
Socket
Number of Contacts
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Bronze, Copper, Tin
Bronze, Copper, Tin
Contact Plating
Gold
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity175218-2
Rectangular Power Contact, Dynamic D-300; |Te Connectivity Amp 175218-2
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 2-87195-5 provided by its distributors.

AMPMODU Mod IV.v 24-20 AWG 3 A 250 V Crimp Snap-In Receptacle Contact
CONTACT, CRIMP, FEMALE SOCKET, GOLD PLATING, 3A, 250VAC, AMPMODU MOD IV SERIES
Contact, Receptacle, 24-20Awg, Crimp; Co |Te Connectivity Amp 2-87195-5
Connector Headers and PCB Receptacles Crimping 380nm gold 20-24 AWG push-in 12.09mm(Length)*2.41mm(height)
Contact SKTCrimp STCable Mount 20-24AWG Loose
Contact SKT Crimp ST Cable Mount Loose Piece
.100 AMPMODU Headers Housings & Contacts
CONN SOCKET 20-24AWG CRIMP GOLD
MOD IV RECP LP; Product Range:AMPMODU Mod IV Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Gold Plated Contacts; For Use With:Mod IV.v Series Connectors; Wire Size AWG Min:24AWG; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019)
MOD IV RECP LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Socket Tin 24 – 20 AWG | Connector Contact | Part Number: 2-87195-5 | Internal Number: 2-87195-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-87195-5 .