Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-745492-0

D-Sub IDC Connector Plug, Wire-to-Wire, 2.77mm Pitch, Signal Circuit
$ 12.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-745492-0.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages18 years ago

Master Electronics

TE Connectivity

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-2.52%

CAD Models

Download TE Connectivity 2-745492-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-747944-5
D Sub Conn, Plug, De, Idc/Idt; |Te Connectivity Amp 1-747944-5
TE Connectivity1-745492-7
D Sub Connector, Standard, 9 Position, P; |Te Connectivity Amp 1-745492-7
AmphenolL17DEFRA09P
Connector, D Sub, Plug, 9Pos; |Amphenol Communications Solutions L17DEFRA09P
TE Connectivity745203-9
Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port Package
HARTING Elektronik09661286700
D-Sub Standard Male connector IDC insulation displacement termination Rated current 2A
HARTING Elektronik09661287700
D-Sub Standard Male connector IDC insulation displacement termination Rated current 2A

Descriptions

Descriptions of TE Connectivity 2-745492-0 provided by its distributors.

D-Sub IDC Connector Plug, Wire-to-Wire, 2.77mm Pitch, Signal Circuit
Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Panel Mount 9 Terminal 1 Port Package
PLUG ASSY,9P,HDE,MS Number of Positions: 9 Connector & Housing Type: Plug Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Plug Wire-to-Wire Free-Hanging (In-Line) | Part Number: 2-745492-0 | Internal Number: 2-745492-0 | Alias Number: C71485-000 | 1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-745492-0.